• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2000-5457/1102-953 4-way proximity switch terminal 7 mm Push-in connector Orange 15 pc(s) Piece

Image similar
Packaging type
Piece
Product type
4-way proximity switch terminal
Connection
Push-in connector
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Four-wire initiator terminal 2000-5457/1102-953

  • 2000-5457/1102-953

Technical specifications

Packaging type

Piece

Product type

4-way proximity switch terminal

Features

+ PG connector

Connection

Push-in connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.50 mm²

Clamp width

7 mm

Number of pins

8

Factory colour

Orange

Nominal current

28 A

Nominal current - rounded value

28 A

Nominal voltage

250 V

Min. stripping length

9 mm

Stripping length (max.)

11 mm

Manufacturer part #

2000-5457/1102-953

Content

15 pc(s)

Type

2000-5457/1102-953

Height

49.40 mm

Length

7 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1931551 WAGO 2000-5457/1102-953 4-way proximity switch terminal 7 mm Push-in connector Orange 15 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1931551 WAGO 2000-5457/1102-953 4-way proximity switch terminal 7 mm Push-in connector Orange 15 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.