• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2001-1505 Continuity Clamp Black 20 pc(s) Piece

1/2
Packaging type
Piece
Product type
Continuity
Connection
Clamp
Content
20 pc(s)
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

5-cond.-thru term. 1.5 mm2,BLK

  • 2001-1505

Technical specifications

Packaging type

Piece

Product type

Continuity

Connection

Clamp

Factory colour

Black

Manufacturer part #

2001-1505

Content

20 pc(s)

Type

2001-1505

Flammability rating

V0

Cross section

1.5 mm²

Test current

17.5 A

Operation

Operating tool

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642695 WAGO 2001-1505 Continuity Clamp Black 20 pc(s) Piece

Description

1.5 mm², black

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.