• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2001-402 N/A 1 pc(s)

Image similar
Packaging type
Piece
Factory colour
Light grey
Type
2-way
Connector colour
Light grey
Manufacturer part #
2001-402
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

421 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.44 / piece)
€ 0.88
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jumper Bar

  • Symbol image for WAGO 2001-402 N/A 1 pc(s)

Technical specifications

Packaging type

Piece

Factory colour

Light grey

Type

2-way

Connector colour

Light grey

Manufacturer part #

2001-402

Content

1 pc(s)

Nominal voltage

800 V

Nominal current

16 A

Nominal current - rounded value

16 A

Series

2001

Number of pins

2

Series

2001

Type

2001-402

Wireless charging

No

Nominal current (details)

18 A

Connection

-

Pluggable

Grey

Transverse connector

TRUE

800 V

4.2 mm

18 A

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 730278 WAGO 2001-402 N/A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 730278 WAGO 2001-402 N/A 1 pc(s)

Description

Insulated jumper bar for 2001 series

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)