• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2002-1408 Shielding terminal 5.20 mm Pull spring White 100 pc(s) Package

1/2
Packaging type
Package
Product type
Shielding terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4-conductor shielding terminal

  • 2002 1408
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Product type

Shielding terminal

Features

+ CAGE CLAMP®

Connection

Pull spring

Cross section (flexible) (min.)

0.25 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

22

AWG max.

12

Clamp width

5.20 mm

No. of rows

1

Pins per row

4

Number of pins

4

Factory colour

White

Nominal current

24 A

Nominal current - rounded value

24 A

Stripping length (max.)

10 mm

Manufacturer part #

2002-1408

Content

100 pc(s)

Industrial packaging

Yes

Type

2002-1408

Dim

(L x W x H) 5.20 x 5.20 x 32.90 mm

Width

5.20 mm

Height

32.90 mm

Length

5.20 mm

Weight

9.262 g

Connector colour

White

DIN rail (top hat rail) 35 mm

White

5.2

69.9 mm

32.9 mm

105-105 °C

V0

TRUE

Spring clamp connection

Spring clamp connection

1

4

0.75-4 mm²

0.75-2.5 mm²

0.25-4 mm²

0.25-2.5 mm²

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655807 WAGO 2002-1408 Shielding terminal 5.20 mm Pull spring White 100 pc(s) Package

User & Safety Instructions

User & Safety Instructions 655807 WAGO 2002-1408 Shielding terminal 5.20 mm Pull spring White 100 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.