• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2002-1772 Triple port N/test terminal 5.20 mm Push-in connector Orange 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Triple port N/test terminal
Connection
Push-in connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Triple port N/test terminal

Features

+ test option

Connection

Push-in connector

Cross section (flexible) (min.)

0.25 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

4 mm²

Clamp width

5.20 mm

No. of rows

1

Pins per row

3

Number of pins

3

Factory colour

Orange

Nominal current

16 A

Nominal current - rounded value

16 A

Nominal voltage

400 V

Min. stripping length

10 mm

Stripping length (max.)

12 mm

Manufacturer part #

2002-1772

Content

50 pc(s)

Type

2002-1772

Dim

(L x W x H) 76.80 x 5.20 x 32.90 mm

Width

5.20 mm

Height

32.90 mm

Length

76.80 mm

Connector colour

Orange

Documents & Downloads

Datasheet

Datasheet 1931555 WAGO 2002-1772 Triple port N/test terminal 5.20 mm Push-in connector Orange 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1931555 WAGO 2002-1772 Triple port N/test terminal 5.20 mm Push-in connector Orange 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.