• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2002-3209 Triple port continuity 5.20 mm Pull spring Configuration: N Blue 50 pc(s) Piece

EAN:
Part number:
Item no:
1/2
Packaging type
Piece
Product type
Triple port continuity
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Three-level terminal

  • 2002 3209
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Product type

Triple port continuity

Features

Complies with ATEX Ex-e II standards

Connection

Pull spring

Configuration

N

Cross section (flexible) (min.)

0.25 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

22

AWG max.

12

Clamp width

5.20 mm

No. of rows

3

Pins per row

2

Number of pins

6

Factory colour

Blue

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

500 V

Stripping length (max.)

10 mm

Manufacturer part #

2002-3209

Content

50 pc(s)

Industrial packaging

Yes

Type

2002-3209

Dim

(L x W x H) 5.20 x 5.20 x 69.50 mm

Width

5.20 mm

Height

69.50 mm

Length

5.20 mm

Contamination level

3

Weight

17.745 g

Connector colour

Blue

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655411 WAGO 2002-3209 Triple port continuity 5.20 mm Pull spring Configuration: N Blue 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 655411 WAGO 2002-3209 Triple port continuity 5.20 mm Pull spring Configuration: N Blue 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.