• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2002-410 N/A Imprint: 10 1 pc(s)

Image similar
Packaging type
Piece
Factory colour
Light grey
Imprint
10
Dim
(W x H) 4 mm x 50 mm
Type
10-fold
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

243 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 15.99
-73 %
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jumper Bar

  • Symbol image for WAGO 2002-410 N/A Imprint: 10 1 pc(s)

Technical specifications

Packaging type

Piece

Factory colour

Light grey

Imprint

10

Dim

(W x H) 4 mm x 50 mm

Type

10-fold

Connector colour

Light grey

Weight

128.00

Manufacturer part #

2002-410

Content

1 pc(s)

Nominal voltage

800 V

Nominal current

25 A

Nominal current - rounded value

25 A

Series

2002

Number of pins

10

Width

4 mm

Height

50 mm

Series

2002

Type

2002-410

Wireless charging

No

Nominal current (details)

25 A

Connection

-

Pluggable

Grey

Transverse connector

TRUE

800 V

5.2 mm

25 A

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 731159 WAGO 2002-410 N/A Imprint: 10 1 pc(s)

Datasheet 731159 WAGO 2002-410 N/A Imprint: 10 1 pc(s)

User & Safety Instructions

User & Safety Instructions 731159 WAGO 2002-410 N/A Imprint: 10 1 pc(s)

Description

Isolated jumper bar for series 2002

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.28€ 5.58*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)