• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2004-1405 Continuity 6.20 mm Pull spring Black 50 pc(s) Package

Packaging type
Package
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4-conductor through terminal

  • 2004-1405

Technical specifications

Packaging type

Package

Product type

Continuity

Features

Complies with ATEX Ex-e II standards

Connection

Pull spring

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

20

AWG max.

10

Clamp width

6.20 mm

No. of rows

1

Pins per row

4

Number of pins

4

Factory colour

Black

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Stripping length (max.)

11 mm

Manufacturer part #

2004-1405

Content

50 pc(s)

Industrial packaging

Yes

Type

2004-1405

Dim

(L x W x H) 6.20 x 6.20 x 32.90 mm

Width

6.20 mm

Height

32.90 mm

Length

6.20 mm

Contamination level

3

Weight

10.384 g

Connector colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 657100 WAGO 2004-1405 Continuity 6.20 mm Pull spring Black 50 pc(s) Package

User & Safety Instructions

User & Safety Instructions 657100 WAGO 2004-1405 Continuity 6.20 mm Pull spring Black 50 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.