• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2006-1203 Continuity Clamp 50 pc(s)

Product type
Continuity
Connection
Clamp
Content
50 pc(s)
Manufacturer part #
2006-1203
Type
2006-1203
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-cond.-thru term. 6 mm2, red

  • 2006-1203

Technical specifications

Product type

Continuity

Connection

Clamp

Manufacturer part #

2006-1203

Content

50 pc(s)

Type

2006-1203

Flammability rating

V0

Cross section

6 mm²

Test current

41 A

Operation

Operating tool

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3632531 WAGO 2006-1203 Continuity Clamp 50 pc(s)

Description

6 mm², red

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.