• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2006-8031/000-053 Splitter Clamp 12 pc(s)

1/2
Product type
Splitter
Connection
Clamp
Content
12 pc(s)
Manufacturer part #
2006-8031/000-053
Type
2006-8031/000-053
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Splitter

Connection

Clamp

Manufacturer part #

2006-8031/000-053

Content

12 pc(s)

Type

2006-8031/000-053

Flammability rating

V0

Cross section

6 mm²

Test current

41 A

Operation

Operating tool

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3632558 WAGO 2006-8031/000-053 Splitter Clamp 12 pc(s)

Description

With activation opening 1 x 6 mm² / 6 x 1.5 mm², dark gray-yellow

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.