• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2006-8034 Distributor serial terminal Spring-loaded heavy duty connector Blue 12 pc(s)

1/2
Product type
Distributor serial terminal
Connection
Spring-loaded heavy duty connector
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Nominal current - rounded value
41 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Distributor terminal; with operating opening; 1 x 6 mm² / 6 x 1.5 mm²; with integrated end plate; side and center labeling; blue

  • 2006-8034

Technical specifications

Product type

Distributor serial terminal

Connection

Spring-loaded heavy duty connector

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

20

AWG max.

8

No. of rows

1

Pins per row

7

Number of pins

7

Factory colour

Blue

Nominal current

41 A

Nominal current - rounded value

41 A

Min. stripping length

13 mm

Stripping length (max.)

15 mm

Manufacturer part #

2006-8034

Content

12 pc(s)

Type

2006-8034

Dim

(W x H) 9 mm x 73.80 mm

Width

9 mm

Height

73.80 mm

Connector colour

Blue

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625160 WAGO 2006-8034 Distributor serial terminal Spring-loaded heavy duty connector Blue 12 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.