• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2010-7114 N terminal Configuration: N Blue 25 pc(s) Piece

Packaging type
Piece
Product type
N terminal
Content
25 pc(s)
Configuration
N
Factory colour
Blue
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

N terminal

Configuration

N

Factory colour

Blue

Manufacturer part #

2010-7114

Content

25 pc(s)

Type

2010-7114

Flammability rating

V0

Cross section

10 mm²

Test current

57 A

Operation

Operating tool

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3632588 WAGO 2010-7114 N terminal Configuration: N Blue 25 pc(s) Piece

Description

10 mm², blue

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.