• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2016-8033 Splitter Clamp 7 pc(s) Piece

1/2
Packaging type
Piece
Product type
Splitter
Connection
Clamp
Content
7 pc(s)
Number of pins
7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Distribution terminal with activation opening 1 x 16 mm² / 6 x 4 mm², red

  • 2016-8033

Technical specifications

Packaging type

Piece

Product type

Splitter

Connection

Clamp

Number of pins

7

Manufacturer part #

2016-8033

Content

7 pc(s)

Type

2016-8033

Flammability rating

V0

Cross section

16 mm²

Test current

76 A

Operation

Operating tool

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642726 WAGO 2016-8033 Splitter Clamp 7 pc(s) Piece

Description

With activation opening 1 x 16 mm² / 6 x 4 mm², red

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.