1/2
Piece
Grey
9 bis 11 mm
9 mm
(L x W x H) 7.7 x 7.7 x 56.5 mm
Spring-loaded terminal
5.02 g
2020-102/132-000
Yes
100 pc(s)
Thermoplastic
2020
2
7.7 mm
56.5 mm
7.7 mm
2020
2020-102/132-000
1.5 mm²
1.5 mm²
0.14 mm²
0.5 mm²
Other
Grey
7.7
TRUE
22.4 mm
56.5 mm
500 V
2
105-105 °C
V0
FALSE
Spring clamp connection
Spring clamp connection
FALSE
0.5-1.5 mm²
0.5-0.75 mm²
0.14-1.5 mm²
0.14-1 mm²
Thermoplastic
13.5 A
FALSE
not relevant
Datasheet 654369 WAGO 2020-102/132-000 Grey 100 pc(s)
User & Safety Instructions 654369 WAGO 2020-102/132-000 Grey 100 pc(s)
The necessary accessories are required to use the article as described.