• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2020-105/000-037 Green, Yellow, Grey 50 pc(s)

Packaging type
Piece
Factory colour
Green
Yellow
Grey
Stripping length
9 bis 11 mm
Stripping length (max.)
9 mm
Dim
(L x W x H) 18.2 x 18.19999999 x 40.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-conductor terminal block

  • 2020 2022-105/000-037
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

Green

Yellow

Grey

Stripping length

9 bis 11 mm

Stripping length (max.)

9 mm

Dim

(L x W x H) 18.2 x 18.19999999 x 40.5 mm

Connection

Spring-loaded terminal

Weight

11.61 g

Manufacturer part #

2020-105/000-037

Industrial packaging

Yes

Content

50 pc(s)

Material

Thermoplastic

Series

2020

Number of pins

5

Width

18.19999999 mm

Height

40.5 mm

Length

18.2 mm

Series

2020

Type

2020-105/000-037

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.5 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 654394 WAGO 2020-105/000-037 Green, Yellow, Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 654394 WAGO 2020-105/000-037 Green, Yellow, Grey 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.