• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2020-112/125-000 Grey 20 pc(s)

Packaging type
Piece
Factory colour
Grey
Stripping length
9 mm
Stripping length (max.)
9 mm
Dim
(L x W x H) 42.7 x 42.7 x 48.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-conductor terminal block

  • 2020-112/125-000
  • Industrial packaging with 20 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

Grey

Stripping length

9 mm

Stripping length (max.)

9 mm

Dim

(L x W x H) 42.7 x 42.7 x 48.9 mm

Connection

Spring-loaded terminal

Weight

28.71 g

Manufacturer part #

2020-112/125-000

Industrial packaging

Yes

Content

20 pc(s)

Material

Thermoplastic

Series

2020

Number of pins

12

Width

42.7 mm

Height

48.9 mm

Length

42.7 mm

Series

2020

Type

2020-112/125-000

Cross section (flexible) (max.)

0.75 mm²

Cross section (inflexible) (max.)

1.5 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 654390 WAGO 2020-112/125-000 Grey 20 pc(s)

User & Safety Instructions

User & Safety Instructions 654390 WAGO 2020-112/125-000 Grey 20 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.