• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2020-2201 Base terminal 50 pc(s)

Product type
Base terminal
Content
50 pc(s)
Manufacturer part #
2020-2201
Type
2020-2201
Flammability rating
V0
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-conductor/1-pin double level terminal through/through terminal, gray

  • 2020-2201

Technical specifications

Product type

Base terminal

Manufacturer part #

2020-2201

Content

50 pc(s)

Type

2020-2201

Flammability rating

V0

Cross section

1 mm²

Test current

13.5 A

Operation

Operating tool

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3632612 WAGO 2020-2201 Base terminal 50 pc(s)

Description

Continuity/feed-through terminal, gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.