
Highlights & Details
WAGO 2022-102 1 Conductor Female Multipoint Connector Series 2022 Grey
Technical specifications
- Packaging type
Piece
- Factory colour
Grey
- Stripping length (max.)
12 mm
- Connection
Jack connector
- Connector colour
Grey
- Manufacturer part #
2022-102
- Content
1 pc(s)
- Nominal voltage
690 V
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Series
2022
- Pins
2
- Number of pins
2
- Width
5.2 mm
- Series
2022
- Type
2022-102
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (max.)
4 mm²
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Nominal current (details)
24 A
- Connection
-
Documents & Downloads
Datasheet
Datasheet 737579 WAGO 2022-102 1 Conductor Female Multipoint Connector Series 2022 Grey
Datasheet 737579 WAGO 2022-102 1 Conductor Female Multipoint Connector Series 2022 Grey
User & Safety Instructions
User & Safety Instructions 737579 WAGO 2022-102 1 Conductor Female Multipoint Connector Series 2022 Grey
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 84.73*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























