• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 207-1432 207-1432 Connector gel box flexible: - fixed: - Content: 1 pc(s) Grey Packaging type (components): Piece

1/3
Packaging type
Piece
Product type
Connector gel box
Series
221
Factory colour
Grey
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gel box; for wire lines; branch; with gel; series 221; Max. 6mm² terminals; without connection terminals; size 2; gray

  • Simple, fast and safe handlingReady to use immediately and accessible againSilicone-freeNo labeling requiredCan be stored indefinitelyThe entire system of gel boxes and WAGO terminals is VDE-tested and IPX8-certified

Technical specifications

  • Dimensions height: 21.30 mm
Packaging type

Piece

Product type

Connector gel box

Factory colour

Grey

Series

221

Content

1 pc(s)

Dim

(L x W) 49.40 mm x 40.10 mm

Manufacturer part #

207-1432

Connection

Clamp

Width

40.10 mm

Length

49.40 mm

Temperature range

-55 to +85 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624715 WAGO 207-1432 207-1432 Connector gel box flexible: - fixed: - Content: 1 pc(s) Grey Packaging type (components): Piece

Description

WAGO Gelbox protects connection terminals according to IPX8 – simple, fast and safe.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)