• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 209-105 50 pc(s)

1/2
Packaging type
Package
AWG max.
2
AWG (min.)
12
Connection
Clamp
Weight
12.31 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.30 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connector

  • 209-105
  • Industrial packaging, pack of 50

Technical specifications

  • CONNECTING TERMINAL FOR BUSBAR
Packaging type

Package

AWG max.

2

AWG (min.)

12

Connection

Clamp

Weight

12.31 g

Manufacturer part #

209-105

Industrial packaging

Yes

Content

50 pc(s)

Series

209

Series

209

Type

209-105

Cross section (flexible) (max.)

35 mm²

Cross section (inflexible) (max.)

35 mm²

Cross section (flexible) (min.)

2.5 mm²

Cross section (inflexible) (min.)

2.5 mm²

Documents & Downloads

Datasheet

Datasheet 720182 WAGO 209-105 50 pc(s)

User & Safety Instructions

User & Safety Instructions 720182 WAGO 209-105 50 pc(s)

Description

For busbar, 2.5 mm² - 35 mm², blank.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 130.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)