• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 210-296 Aluminium 10 pc(s)

1/3
Packaging type
Package
Factory colour
Aluminium
Dim
(L x W x H) 2000 x 15 x 5.5 mm
Weight
110 g
Manufacturer part #
210-296
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 12.50)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminum carrier rail

  • 210-296
  • Industrial packaging, pack of 10

Technical specifications

  • RAIL FN 50045-15X5 UNPERF.LENGTH 2 M
Packaging type

Package

Factory colour

Aluminium

Dim

(L x W x H) 2000 x 15 x 5.5 mm

Weight

110 g

Manufacturer part #

210-296

Industrial packaging

Yes

Content

10 pc(s)

Material

Aluminium

Series

210

Width

15 mm

Height

5.5 mm

Length

2000 mm

Series

210

Type

210-296

Documents & Downloads

Datasheet

Datasheet 726543 WAGO 210-296 Aluminium 10 pc(s)

User & Safety Instructions

User & Safety Instructions 726543 WAGO 210-296 Aluminium 10 pc(s)

Description

15 x 5.5 mm thickness 1 mm, 2 m long, punched, according to EN 60715, aluminum, metallic blank.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)