• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 210-332/381-204 White 1 pc(s)

Type
Blank
Factory colour
White
Imprint
17 - 32
Weight
12.3 g
Manufacturer part #
210-332/381-204
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • LASERETIKETT A4 3MM RM3,81 (17-32)
Factory colour

White

Imprint

17 - 32

Type

Blank

Weight

12.3 g

Manufacturer part #

210-332/381-204

Content

1 pc(s)

Series

210

Height

3 mm

Series

210

Type

210-332/381-204

White

TRUE

Numbers

3.81 mm

Horizontal

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 726604 WAGO 210-332/381-204 White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 726604 WAGO 210-332/381-204 White 1 pc(s)

Description

Suitable for terminal strips with pitch 3.81 mm series 235 and 735 17-32 (160x), computer labeled per carrier card 80 self-adhesive strips, strips height 3 mm, white.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)