• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 210-335 White 1 pc(s)

Packaging type
Piece
Type
Blank
Factory colour
White
Imprint
Ohne Aufdruck
Weight
12.3 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • LASERETIKETTEN 9X182MM DIN A4 BOGEN
Packaging type

Piece

Factory colour

White

Imprint

Ohne Aufdruck

Type

Blank

Weight

12.3 g

Manufacturer part #

210-335

Content

1 pc(s)

Series

210

Height

9 mm

Length

182 mm

Series

210

Type

210-335

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 726773 WAGO 210-335 White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 726773 WAGO 210-335 White 1 pc(s)

Description

Strip 9 mm high, blank per carrier card 25 self-adhesive strips, strip length 182 mm, pitch can be selected, white.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)