• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 210-719 1 pc(s)

1/2
Weight
27 g
Manufacturer part #
210-719
Content
1 pc(s)
Series
210
Series
210
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

171 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • OPERATING TOOL 2.5 MM
Weight

27 g

Manufacturer part #

210-719

Content

1 pc(s)

Series

210

Series

210

Type

210-719

Blade length

24 mm

Blade width

2.5 mm

Straight

TRUE

26.018 kg/m

175 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 726804 WAGO 210-719 1 pc(s)

User & Safety Instructions

User & Safety Instructions 726804 WAGO 210-719 1 pc(s)

Description

Type 1, blade (2.5 x 0.4 mm), suitable for series 279,726,727,2000,2001,2020.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48€ 16.48*

More interesting products

(*All information is plus legal VAT)