• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 211-129 1000 pc(s)

1/2
Packaging type
Package
Weight
0.33 g
Manufacturer part #
211-129
Industrial packaging
Yes
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.43 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marking sleeve

  • 211-129
  • Industrial packaging with 1000 pieces

Technical specifications

  • MARKING SLEEVE 23MM, BLACK
Packaging type

Package

Weight

0.33 g

Manufacturer part #

211-129

Industrial packaging

Yes

Content

1000 pc(s)

Series

211

Length

23 mm

Series

211

Type

211-129

Cross section (flexible) (min.)

10 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 726820 WAGO 211-129 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 726820 WAGO 211-129 1000 pc(s)

Description

For single wires from 10 mm², 23 mm long for the recording of a plug-in-shield, halogen-free, for cable ties fixing, retrospectively to attach.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)