• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2110-5201 Continuity 25 pc(s) Piece

Packaging type
Piece
Product type
Continuity
Content
25 pc(s)
Features
+ opener handle
Manufacturer part #
2110-5201
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-conductor through terminal with lever and push-button 10 mm², gray

  • 2110-5201

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

+ opener handle

Manufacturer part #

2110-5201

Content

25 pc(s)

Type

2110-5201

Flammability rating

V0

Cross section

10 mm²

Test current

57 A

Operation

Lever

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3632976 WAGO 2110-5201 Continuity 25 pc(s) Piece

Description

With lever and push-button 10 mm², gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.