
Number (Package size 1000 pc(s))
Total (€ 0.06 / piece)
€ 61.99
-6 %
€ 57.99
incl. VAT
14-day return policy included
Highlights & Details
Ferrule
- 10 mm
- Blue
Technical specifications
- FERR. W. INS.TINNED 2,5SQMM 8,2MM
- Product type
Ferrule
- Cross section per core
2.5 mm²
- Sleeve length
10 mm
- Insulation type
Partially insulated
- Factory colour
Blue
- Country colour code
DIN
- Content
1000 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
14
- Manufacturer part #
216-206
- Industrial packaging
Yes
- Insulation material
PP
- Length
10 mm
- Cross-section x Length
2.5 mm² x 10 mm
- Type
216-206
- Weight
0.158 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 726861 WAGO 216-206 Ferrule 2.5 mm² Partially insulated Blue 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 726861 WAGO 216-206 Ferrule 2.5 mm² Partially insulated Blue 1000 pc(s)
Description
Sleeve for 2.5 mm²/AWG 14 with plastic collar, electroplated with tin, blue.
This text is machine translated.
This text is machine translated.































