• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2201-1504 Continuity Clamp 20 pc(s)

1/2
Product type
Continuity
Connection
Clamp
Content
20 pc(s)
Features
+ latchkey
Manufacturer part #
2201-1504
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

5-conductor through terminal with trigger 1.5 mm², blue

  • 2201-1504

Technical specifications

Product type

Continuity

Features

+ latchkey

Connection

Clamp

Manufacturer part #

2201-1504

Content

20 pc(s)

Type

2201-1504

Flammability rating

V0

Connector colour

Blue

Cross section

1.5 mm²

Test current

17.5 A

Operation

Pusher

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3643741 WAGO 2201-1504 Continuity Clamp 20 pc(s)

Description

With trigger 1.5 mm², blue

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.