• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2201-1507 PG terminal Push-in connector 20 pc(s) Piece

1/2
Packaging type
Piece
Product type
PG terminal
Connection
Push-in connector
Content
20 pc(s)
Features
+ actuator
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

5-conductor protective conductor terminal block with trigger, green-yellow

  • 2201-1507

Technical specifications

Packaging type

Piece

Product type

PG terminal

Features

+ actuator

Connection

Push-in connector

Manufacturer part #

2201-1507

Content

20 pc(s)

Type

2201-1507

Flammability rating

V0

Cross section

1.5 mm²

Test current

17.5 A

Operation

Pusher

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3643744 WAGO 2201-1507 PG terminal Push-in connector 20 pc(s) Piece

Description

With push-button, green-yellow

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.