• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2206-8035 Splitter 12 pc(s)

1/2
Product type
Splitter
Content
12 pc(s)
Manufacturer part #
2206-8035
Type
2206-8035
Flammability rating
V0
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Splitter

Manufacturer part #

2206-8035

Content

12 pc(s)

Type

2206-8035

Flammability rating

V0

Cross section

6 mm²

Test current

41 A

Operation

Pusher

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3633332 WAGO 2206-8035 Splitter 12 pc(s)

Description

With push-button 1 x 6 mm² / 6 x 1.5 mm², black

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.