
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
+ latchkey
+ CAGE CLAMP®
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
22
- AWG max.
14
- Clamp width
4.20 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
18 A
- Nominal current - rounded value
18 A
- Nominal voltage
800 V
- Min. stripping length
9 mm
- Stripping length (max.)
11 mm
- Manufacturer part #
2201-1301
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
2201-1301
- Dim
(L x W x H) 59.20 x 4.20 x 32.90 mm
- Width
4.20 mm
- Height
32.90 mm
- Length
59.20 mm
- Connector colour
Grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1719189 WAGO 2201-1301 Continuity 4.20 mm Push-in connector Grey 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1719189 WAGO 2201-1301 Continuity 4.20 mm Push-in connector Grey 100 pc(s) Piece
Information
Information 1719189 WAGO 2201-1301 Continuity 4.20 mm Push-in connector Grey 100 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)€ 211.98*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































