• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2252-311 Continuity 100 pc(s)

1/2
Product type
Continuity
Content
100 pc(s)
Features
+ actuator
Manufacturer part #
2252-311
Type
2252-311
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Continuity

Features

+ actuator

Manufacturer part #

2252-311

Content

100 pc(s)

Type

2252-311

Flammability rating

V0

Cross section

2.5 mm²

Test current

24 A

Operation

Pusher

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3633460 WAGO 2252-311 Continuity 100 pc(s)

Description

With trigger 2.5 mm², gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.