• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 249-105 Rotating Group Shield Support

Packaging type
Piece
Type
Blank
Factory colour
Grey
Type
Group shield support, moving
Connector colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.32 / piece)
€ 0.96
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO 249-105 Rotating Group Shield Support

  • For Terminal block width ab 5 mm
  • Symbol image for WAGO 249-105 Rotating Group Shield Support

Technical specifications

Packaging type

Piece

Factory colour

Grey

Type

Blank

Type

Group shield support, moving

Connector colour

Grey

Manufacturer part #

249-105

Content

1 pc(s)

Clamp width

5 mm

Series

249

Series

249

Type

249-105

Connection

-

Documents & Downloads

Datasheet

Datasheet 731904 WAGO 249-105 Rotating Group Shield Support

Datasheet 731904 WAGO 249-105 Rotating Group Shield Support

User & Safety Instructions

User & Safety Instructions 731904 WAGO 249-105 Rotating Group Shield Support

Description

This support developed by serial terminals is suitable for the serial terminals from 5 mm clamp width for the group labelling. It is moveable in 7 different, stable, rest postions, to ensure maximum view angle even in low installation conditions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2.25*

More interesting products

(*All information is plus legal VAT)