• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 249-118 Grey 100 pc(s)

1/2
Packaging type
Bulk
Factory colour
Grey
Connection
Push-fit
Weight
1.2 g
Manufacturer part #
249-118
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.37 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Group marker carrier adjustable in height

  • 249-118
  • Industrial packaging with 100 pieces

Technical specifications

  • MARKER CARRIER FOR USE IN 249-116
Packaging type

Bulk

Factory colour

Grey

Connection

Push-fit

Weight

1.2 g

Manufacturer part #

249-118

Industrial packaging

Yes

Content

100 pc(s)

Series

249

Width

10 mm

Series

249

Type

249-118

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 737362 WAGO 249-118 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 737362 WAGO 249-118 Grey 100 pc(s)

Description

For 2 WMB signs or 1 flat profile, 10 mm wide snaps and adjustable height of 43.5 mm to 59.5 mm in Endklammern 249-116 and 249-117, recording signs: WMB, WSB, wcb, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)