• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 249-605 White 5 pc(s)

Packaging type
Piece
Type
Numbers
Factory colour
White
Imprint
91 - 100
Labelling
Vertical
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 3.80 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WSB quick marking system

  • 249-605
  • Industrial packaging with 5 pieces

Technical specifications

  • WSB MARKING 91-100 10X VERTICAL
Packaging type

Piece

Factory colour

White

Imprint

91 - 100

Type

Numbers

Labelling

Vertical

Weight

7.8 g

Manufacturer part #

249-605

Industrial packaging

Yes

Content

5 pc(s)

Series

249

Series

249

Type

249-605

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 742992 WAGO 249-605 White 5 pc(s)

User & Safety Instructions

User & Safety Instructions 742992 WAGO 249-605 White 5 pc(s)

Description

Imprint vertical, 91... 100 (10x) for terminal width 5 - 17.5 mm, 10 strips of 10 signs per card, sequential numbers each strip, white.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)