• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 255-506/333-000 PCB terminal 100 pc(s)

1/2
Product type
PCB terminal
Type
255-506/333-000
Manufacturer part #
255-506/333-000
Content
100 pc(s)
Rated surge voltage
6 kV
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

255-506/333-000

Product type

PCB terminal

Manufacturer part #

255-506/333-000

Content

100 pc(s)

Rated surge voltage

6 kV

Test current

24 A

Operation

Finger handle

Rated voltage

1000 V

Flammability rating

V0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3633880 WAGO 255-506/333-000 PCB terminal 100 pc(s)

Description

Finger trigger 2.5 mm² RM 7.5/7.62 mm 6-pin, gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.