• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2604-3111 Print terminal 4 mm² Number of pins 11 1 pc(s)

Image similar
Product type
Print terminal
CS
5 mm
Pins per row
11
Number of pins
11
Connection
Soldering
Spring-loaded heavy duty connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 15.99
-66 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal with lever

  • Content 1 pc(s)

Our service for you

Technical specifications

Type

2604-3111

Product type

Print terminal

Features

+ actuator

CS

5 mm

No. of rows

1

Pins per row

11

Number of pins

11

Series

2604

Connection

Soldering

Spring-loaded heavy duty connector

Nominal current

32 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

32 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

4 mm²

Manufacturer part #

2604-3111

Content

1 pc(s)

Nominal voltage

630 V

Width

57.40 mm

Height

25.30 mm

Length

16.70 mm

Documents & Downloads

Datasheet

Datasheet 2189659 WAGO 2604-3111 Print terminal 4 mm² Number of pins 11 1 pc(s)