• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 264-402 264-series Terminal Block Accessory

Factory colour
Grey
Type
Bridge insert, insulated, 2-way
Weight
0
Manufacturer part #
264-402
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

199 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.49 / piece)
€ 0.59
-17 %
€ 0.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Factory colour

Grey

Type

Bridge insert, insulated, 2-way

Weight

0

Manufacturer part #

264-402

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Series

264

Number of pins

2

Series

264

Type

264-402

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 745163 WAGO 264-402 264-series Terminal Block Accessory

User & Safety Instructions

User & Safety Instructions 745163 WAGO 264-402 264-series Terminal Block Accessory

Description

Insulated bridge insert to reduce connectable cross-section to 1.5 mm²

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.47€ 5.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)