• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 279-349 Light grey 100 pc(s)

Packaging type
Bulk
Factory colour
Light grey
Dim
(L x W x H) 72.2 x 2 x 25.4 mm
Manufacturer part #
279-349
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.52 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Separator plate

  • 279-349
  • Industrial packaging with 100 pieces

Technical specifications

  • 4-L-FV-TRENNWAND LICHTGRAU
Packaging type

Bulk

Factory colour

Light grey

Dim

(L x W x H) 72.2 x 2 x 25.4 mm

Manufacturer part #

279-349

Industrial packaging

Yes

Content

100 pc(s)

Series

279

Width

2 mm

Height

25.4 mm

Length

72.2 mm

Series

279

Type

279-349

Documents & Downloads

Datasheet

Datasheet 535312 WAGO 279-349 Light grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 535312 WAGO 279-349 Light grey 100 pc(s)

Description

2 mm thick, section protruding by light gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)