• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 279-518 Grey 100 pc(s)

Packaging type
Package
Factory colour
Grey
Dim
(L x W x H) 85 x 2 x 39 mm
Manufacturer part #
279-518
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.54 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End and intermediate plate

  • 279-518
  • Industrial packaging with 100 pieces

Technical specifications

  • D-D.T.BL. END PLATE GRAY
Packaging type

Package

Factory colour

Grey

Dim

(L x W x H) 85 x 2 x 39 mm

Manufacturer part #

279-518

Industrial packaging

Yes

Content

100 pc(s)

Series

279

Width

2 mm

Height

39 mm

Length

85 mm

Series

279

Type

279-518

Documents & Downloads

Datasheet

Datasheet 535352 WAGO 279-518 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 535352 WAGO 279-518 Grey 100 pc(s)

Description

2 mm thick, gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)