• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-343 Orange 100 pc(s)

Packaging type
Piece
Factory colour
Orange
Dim
(L x W x H) 74 x 2.5 x 38.5 mm
Connector colour
Orange
Weight
3.92 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.68 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End and intermediate plate

  • 280-343
  • Industrial packaging with 100 pieces

Technical specifications

  • END- AND INTERMEDIATE PLATE ORANGE
Packaging type

Piece

Factory colour

Orange

Dim

(L x W x H) 74 x 2.5 x 38.5 mm

Connector colour

Orange

Weight

3.92 g

Manufacturer part #

280-343

Industrial packaging

Yes

Content

100 pc(s)

Series

280

Width

2.5 mm

Height

38.5 mm

Length

74 mm

Series

280

Type

280-343

Documents & Downloads

Datasheet

Datasheet 535554 WAGO 280-343 Orange 100 pc(s)

User & Safety Instructions

User & Safety Instructions 535554 WAGO 280-343 Orange 100 pc(s)

Description

2.5 mm thick orange.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)