• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-355 Light grey 100 pc(s)

Packaging type
Package
Factory colour
Light grey
Dim
(L x W x H) 66 x 2.5 x 42 mm
Connector colour
Light grey
Weight
6.13 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.74 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Separator plate

  • 280-355
  • Industrial packaging with 100 pieces

Technical specifications

  • TRENNWAND ÜBERSTEHEND L-GRAU
Packaging type

Package

Factory colour

Light grey

Dim

(L x W x H) 66 x 2.5 x 42 mm

Connector colour

Light grey

Weight

6.13 g

Manufacturer part #

280-355

Industrial packaging

Yes

Content

100 pc(s)

Series

280

Width

2.5 mm

Height

42 mm

Length

66 mm

Series

280

Type

280-355

Documents & Downloads

Datasheet

Datasheet 535572 WAGO 280-355 Light grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 535572 WAGO 280-355 Light grey 100 pc(s)

Description

2.5 mm thick section protruding by, light gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)