• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-359 Light grey 100 pc(s)

Packaging type
Package
Factory colour
Light grey
Dim
(L x W x H) 63.8 x 2 x 26.5 mm
Weight
2.53 g
Manufacturer part #
280-359
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.52 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Separator plate

  • 280-359
  • Industrial packaging with 100 pieces

Technical specifications

  • 3-L-FV-TRENNWAND ASYM. L-GRAU
Packaging type

Package

Factory colour

Light grey

Dim

(L x W x H) 63.8 x 2 x 26.5 mm

Weight

2.53 g

Manufacturer part #

280-359

Industrial packaging

Yes

Content

100 pc(s)

Series

280

Width

2 mm

Height

26.5 mm

Length

63.8 mm

Series

280

Type

280-359

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 535584 WAGO 280-359 Light grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 535584 WAGO 280-359 Light grey 100 pc(s)

Description

2 mm thick, section protruding by light gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)