• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-363 Light grey 100 pc(s)

Packaging type
Package
Factory colour
Light grey
Dim
(L x W x H) 50 x 2 x 26.1 mm
Weight
1.98 g
Manufacturer part #
280-363
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.66 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Separator plate

  • 280-363
  • Industrial packaging with 100 pieces

Technical specifications

  • 2L-FV-TRENNWAND LICHTGRAU
Packaging type

Package

Factory colour

Light grey

Dim

(L x W x H) 50 x 2 x 26.1 mm

Weight

1.98 g

Manufacturer part #

280-363

Industrial packaging

Yes

Content

100 pc(s)

Series

280

Width

2 mm

Height

26.1 mm

Length

50 mm

Series

280

Type

280-363

Documents & Downloads

Datasheet

Datasheet 535587 WAGO 280-363 Light grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 535587 WAGO 280-363 Light grey 100 pc(s)

Description

2 mm thick, section protruding by light gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)