• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-364 Light grey 100 pc(s)

Packaging type
Package
Factory colour
Light grey
Dim
(L x W x H) 72.8 x 2.5 x 28 mm
Connector colour
Light grey
Weight
3.6 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 22 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.52 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End and intermediate plate

  • 280-364
  • Industrial packaging with 100 pieces

Technical specifications

  • 4L-FV-ABSCHLUßPLATTE LICHTGRAU
Packaging type

Package

Factory colour

Light grey

Dim

(L x W x H) 72.8 x 2.5 x 28 mm

Connector colour

Light grey

Weight

3.6 g

Manufacturer part #

280-364

Industrial packaging

Yes

Content

100 pc(s)

Series

280

Width

2.5 mm

Height

28 mm

Length

72.8 mm

Series

280

Type

280-364

Documents & Downloads

Datasheet

Datasheet 535588 WAGO 280-364 Light grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 535588 WAGO 280-364 Light grey 100 pc(s)

Description

2.5 mm thick light gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)