• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-409 Grey 100 pc(s)

Packaging type
Package
Factory colour
Grey
Dim
(L x W) 8 mm x 10 mm
Connection
Clamp
Connector colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.90 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alternate jumper

  • 280-409
  • Industrial packaging with 100 pieces

Technical specifications

  • ALTERNATE JUMPER INSULATED
Packaging type

Package

Factory colour

Grey

Dim

(L x W) 8 mm x 10 mm

Connection

Clamp

Connector colour

Grey

Weight

1.69 g

Manufacturer part #

280-409

Industrial packaging

Yes

Content

100 pc(s)

Nominal current

24 A

Nominal current - rounded value

24 A

Series

280

Width

10 mm

Length

8 mm

Series

280

Type

280-409

Documents & Downloads

Datasheet

Datasheet 535614 WAGO 280-409 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 535614 WAGO 280-409 Grey 100 pc(s)

Description

Insulated IN = IN terminal gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)