• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-473 Grey 100 pc(s)

Packaging type
Package
Factory colour
Grey
Dim
(L x W) 24 mm x 0.8 mm
Connector colour
Grey
Weight
1.22 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.89 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin module

  • 280-473
  • Industrial packaging with 100 pieces

Technical specifications

  • 2-POLE PIN MOD.W.TERMI-P.CON.0,8X2,4
Packaging type

Package

Factory colour

Grey

Dim

(L x W) 24 mm x 0.8 mm

Connector colour

Grey

Weight

1.22 g

Manufacturer part #

280-473

Industrial packaging

Yes

Content

100 pc(s)

Series

280

Number of pins

2

Width

0.8 mm

Length

24 mm

Series

280

Type

280-473

Documents & Downloads

Datasheet

Datasheet 535654 WAGO 280-473 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 535654 WAGO 280-473 Grey 100 pc(s)

Description

0.8 x 24 mm, for self-assembly of all terminal blocks with front wiring of the 280 series, for clamp connection, 2-pin, gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)