• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 281-302 Orange 100 pc(s)

Packaging type
Piece
Factory colour
Orange
Dim
(L x W x H) 42.6 x 3 x 32.5 mm
Connector colour
Orange
Weight
2.495 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 21 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.52 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End and intermediate plate

  • 281-302
  • Industrial packaging with 100 pieces

Technical specifications

  • END AND INTERM. PLATE ORANGE
Packaging type

Piece

Factory colour

Orange

Dim

(L x W x H) 42.6 x 3 x 32.5 mm

Connector colour

Orange

Weight

2.495 g

Manufacturer part #

281-302

Industrial packaging

Yes

Content

100 pc(s)

Series

281

Width

3 mm

Height

32.5 mm

Length

42.6 mm

Series

281

Type

281-302

Documents & Downloads

Datasheet

Datasheet 536331 WAGO 281-302 Orange 100 pc(s)

User & Safety Instructions

User & Safety Instructions 536331 WAGO 281-302 Orange 100 pc(s)

Description

3 mm thick, orange.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)