• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 281-349 Light grey 100 pc(s)

Packaging type
Package
Factory colour
Light grey
Dim
(L x W x H) 58.6 x 2.5 x 29 mm
Connector colour
Light grey
Weight
3.2 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 25 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.52 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End and intermediate plate

  • 281-349
  • Industrial packaging with 100 pieces

Technical specifications

  • EX END PLATE
Packaging type

Package

Factory colour

Light grey

Dim

(L x W x H) 58.6 x 2.5 x 29 mm

Connector colour

Light grey

Weight

3.2 g

Manufacturer part #

281-349

Industrial packaging

Yes

Content

100 pc(s)

Series

281

Width

2.5 mm

Height

29 mm

Length

58.6 mm

Series

281

Type

281-349

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 536391 WAGO 281-349 Light grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 536391 WAGO 281-349 Light grey 100 pc(s)

Description

2.5 mm thick light gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)