• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 281-353 Light grey 100 pc(s)

Factory colour
Light grey
Dim
(L x W x H) 53 x 3 x 29 mm
Weight
2.8 g
Manufacturer part #
281-353
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.52 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End and intermediate plate

  • 281-353
  • Industrial packaging with 100 pieces

Technical specifications

  • end plate
Factory colour

Light grey

Dim

(L x W x H) 53 x 3 x 29 mm

Weight

2.8 g

Manufacturer part #

281-353

Industrial packaging

Yes

Content

100 pc(s)

Series

281

Width

3 mm

Height

29 mm

Length

53 mm

Series

281

Type

281-353

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 536399 WAGO 281-353 Light grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 536399 WAGO 281-353 Light grey 100 pc(s)

Description

3 mm thick, light gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)